C335C224G5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $26.01544
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $43.29440
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $15.68696
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $26.01544
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $43.94292
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $15.68696
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $26.01544
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $43.29440
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $15.68696
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.82556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.58291
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.58291
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.78744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.58291
Datasheet
0.22 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C335C224G5G5TA

DigiKey Part Number
C335C224G5G5TA-ND
Manufacturer
Manufacturer Product Number
C335C224G5G5TA
Description
CAP CER RAD 220NF 50V C0G 2%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.22 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C335C224G5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C224F1G5TAKEMET0C333C224F1G5TA-ND$26.01544Upgrade
C333C224F5G5TAKEMET0C333C224F5G5TA-ND$43.29440Upgrade
C333C224G1G5TAKEMET0C333C224G1G5TA-ND$15.68696Upgrade
C335C224F1G5TAKEMET0C335C224F1G5TA-ND$26.01544Upgrade
C335C224F5G5TAKEMET0C335C224F5G5TA-ND$43.94292Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$23.78744$5,946.86
Manufacturers Standard Package