Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C333C683KAG5TA | |
|---|---|
DigiKey Part Number | C333C683KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C683KAG5TA |
Description | CAP CER RAD 68NF 250V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C683KAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C683FAG5TA | KEMET | 0 | C333C683FAG5TA-ND | $43.29440 | Upgrade |
| C333C683GAG5TA | KEMET | 0 | C333C683GAG5TA-ND | $23.78744 | Upgrade |
| C333C683JAG5TA | KEMET | 0 | C333C683JAG5TA-ND | $6.62292 | Upgrade |
| C335C683FAG5TA | KEMET | 0 | C335C683FAG5TA-ND | $43.29440 | Upgrade |
| C335C683GAG5TA | KEMET | 0 | C335C683GAG5TA-ND | $23.78744 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.45356 | $1,613.39 |




