C333C562FAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $8.40086
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.40086
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.40086
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.40086
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.40086
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.40086
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $8.40086
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.98103
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.98103
Datasheet
C333C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C562FAG5TA7301

DigiKey Part Number
C333C562FAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C333C562FAG5TA7301
Description
CAP CER 5600PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C562FAG5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.98103$14,971.55
Manufacturers Standard Package