C333C273GAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $24.08504
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $24.08504
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $24.08504
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.51668
Datasheet
0.027 µF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C273GAG5TA

DigiKey Part Number
C333C273GAG5TA-ND
Manufacturer
Manufacturer Product Number
C333C273GAG5TA
Description
CAP CER RAD 27NF 250V C0G 2%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C273GAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C273FAG5TAKEMET0C333C273FAG5TA-ND$24.08504Upgrade
C335C273FAG5TAKEMET0C335C273FAG5TA-ND$24.08504Upgrade
C336C273FAG5TAKEMET0C336C273FAG5TA-ND$24.08504Upgrade
C322C273FAG5TAKEMET0C322C273FAG5TA-ND$22.67670Similar
C322C273GAG5TAKEMET0C322C273GAG5TA-ND$12.63562Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$13.49772$3,374.43
Manufacturers Standard Package