
C1210C226J8RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226J8RACTUTR-ND - Tape & Reel (TR) 399-C1210C226J8RACTUCT-ND - Cut Tape (CT) 399-C1210C226J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226J8RACTU |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±5% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.20000 | $34.20 |
| 10 | $24.31100 | $243.11 |
| 50 | $20.37780 | $1,018.89 |
| 100 | $19.15940 | $1,915.94 |
| 500 | $17.09858 | $8,549.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.46043 | $16,460.43 |
| 2,000 | $15.93479 | $31,869.58 |
| 3,000 | $15.67141 | $47,014.23 |
| 5,000 | $15.37947 | $76,897.35 |

