
C330C823JAG5TA | |
|---|---|
DigiKey Part Number | 399-C330C823JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C823JAG5TA |
Description | CAP CER RAD 82NF 250V C0G 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C823JAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $10.10400 | $101.04 |
| 50 | $8.11960 | $405.98 |
| 250 | $6.85836 | $1,714.59 |
| 500 | $6.46834 | $3,234.17 |
| 1,000 | $6.14730 | $6,147.30 |
| 2,500 | $5.80823 | $14,520.58 |
| 5,000 | $5.60377 | $28,018.85 |

