
C330C563JAG5TA | |
---|---|
DigiKey Part Number | 399-C330C563JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C563JAG5TA |
Description | CAP CER RAD 56NF 250V C0G 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C563JAG5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $9.04900 | $90.49 |
50 | $7.65260 | $382.63 |
250 | $6.46700 | $1,616.75 |
500 | $6.15250 | $3,076.25 |
1,000 | $5.84705 | $5,847.05 |
2,500 | $5.52459 | $13,811.48 |
5,000 | $5.33012 | $26,650.60 |