Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C330C473K2G5TA | |
|---|---|
DigiKey Part Number | C330C473K2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C473K2G5TA |
Description | CAP CER RAD 47NF 200V C0G 10% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C473K2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C473F2G5TA | KEMET | 0 | C330C473F2G5TA-ND | $24.12912 | Upgrade |
| C330C473FAG5TA | KEMET | 0 | C330C473FAG5TA-ND | $24.08504 | Upgrade |
| C330C473G2G5TA | KEMET | 0 | C330C473G2G5TA-ND | $13.39248 | Upgrade |
| C330C473GAG5TA | KEMET | 0 | C330C473GAG5TA-ND | $13.49772 | Upgrade |
| C330C473J2G5TA | KEMET | 0 | C330C473J2G5TA-ND | $3.58080 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.57060 | $1,785.30 |


