Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 73 Series
Finding the Most Accurate Capacitance Measurement

C330C334M1U5TA

DigiKey Part Number
399-4409-ND
Manufacturer
Manufacturer Product Number
C330C334M1U5TA
Description
CAP CER 0.33UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C334M1U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,479
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.27000$5.27
10$3.13600$31.36
50$2.37740$118.87
250$1.90256$475.64
500$1.74058$870.29
1,000$1.68814$1,688.14
2,500$1.57409$3,935.22
5,000$1.50285$7,514.25
Manufacturers Standard Package