


C330C333K2R5TA | |
|---|---|
DigiKey Part Number | 399-4406-ND |
Manufacturer | |
Manufacturer Product Number | C330C333K2R5TA |
Description | CAP CER 0.033UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C333K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.04200 | $30.42 |
| 50 | $2.29880 | $114.94 |
| 250 | $1.82780 | $456.95 |
| 500 | $1.68212 | $841.06 |
| 1,000 | $1.56241 | $1,562.41 |
| 2,500 | $1.43616 | $3,590.40 |
| 5,000 | $1.36007 | $6,800.35 |

