0.22 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C330C224M1R5TA

DigiKey Part Number
399-13966-ND
Manufacturer
Manufacturer Product Number
C330C224M1R5TA
Description
CAP CER 0.22UF 20% 100V X7R RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C224M1R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.23600$22.36
50$1.66240$83.12
250$1.30032$325.08
500$1.18834$594.17
1,000$1.09625$1,096.25
2,500$0.99918$2,497.95
5,000$0.94069$4,703.45
Manufacturers Standard Package