


C330C224M1U5TA | |
|---|---|
DigiKey Part Number | 399-4402-ND |
Manufacturer | |
Manufacturer Product Number | C330C224M1U5TA |
Description | CAP CER 0.22UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C224M1U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.44500 | $34.45 |
| 50 | $2.61780 | $130.89 |
| 250 | $2.09484 | $523.71 |
| 500 | $1.93354 | $966.77 |
| 1,000 | $1.80067 | $1,800.67 |
| 2,500 | $1.66048 | $4,151.20 |
| 5,000 | $1.57600 | $7,880.00 |

