


C1206C334K1REC7210 | |
---|---|
DigiKey Part Number | 399-C1206C334K1REC7210TR-ND - Tape & Reel (TR) 399-C1206C334K1REC7210CT-ND - Cut Tape (CT) 399-C1206C334K1REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K1REC7210 |
Description | CAP CER 1206 330NF 100V X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K1REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.41200 | $14.12 |
50 | $1.02480 | $51.24 |
100 | $0.90730 | $90.73 |
500 | $0.66690 | $333.45 |
1,000 | $0.64785 | $647.85 |
2,500 | $0.58338 | $1,458.45 |
5,000 | $0.54455 | $2,722.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.48459 | $4,845.90 |
20,000 | $0.47260 | $9,452.00 |
30,000 | $0.47082 | $14,124.60 |
50,000 | $0.45854 | $22,927.00 |
70,000 | $0.45001 | $31,500.70 |
100,000 | $0.44180 | $44,180.00 |
120,000 | $0.43791 | $52,549.20 |