C330C105Z5U5CA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 21,821
Unit Price: $5.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.91902
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.80659
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.80659
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C105Z5U5CA7303

DigiKey Part Number
399-C330C105Z5U5CA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C105Z5U5CA7303
Description
1.00UF 50.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.91902$2,878.53
Manufacturers Standard Package