


C322C473KDR5TA7301 | |
---|---|
DigiKey Part Number | 399-C322C473KDR5TA7301TR-ND - Tape & Reel (TR) 399-C322C473KDR5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C473KDR5TA7301 |
Description | CAP CER 0.047UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C473KDR5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $9.94400 | $99.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.12478 | $20,311.95 |