
C330C104GAG5TA | |
---|---|
DigiKey Part Number | C330C104GAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C104GAG5TA |
Description | CAP CER RAD 0.1UF 250V C0G 2% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104GAG5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $23.75704 | $5,939.26 |