


C330C103KHR5TA7303 | |
|---|---|
DigiKey Part Number | 399-C330C103KHR5TA7303TR-ND - Tape & Reel (TR) 399-C330C103KHR5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C103KHR5TA7303 |
Description | CAP CER 10000PF 3KV X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C103KHR5TA7303 Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 10 | $15.95800 | $159.58 |
| 50 | $13.11320 | $655.66 |
| 100 | $12.23360 | $1,223.36 |
| 500 | $10.74582 | $5,372.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.05435 | $15,081.52 |
| 3,000 | $9.71581 | $29,147.43 |
| 4,500 | $9.54613 | $42,957.58 |
| 7,500 | $9.35805 | $70,185.38 |

