
C321C101JCG5TA | |
|---|---|
DigiKey Part Number | 399-13552-ND |
Manufacturer | |
Manufacturer Product Number | C321C101JCG5TA |
Description | CAP CER 100PF 500V NP0 RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C101JCG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.200" W (5.08mm x 5.08mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $10.06300 | $100.63 |
| 50 | $8.08180 | $404.09 |
| 100 | $7.47010 | $747.01 |
| 500 | $6.43612 | $3,218.06 |
| 1,000 | $6.11630 | $6,116.30 |
| 2,500 | $5.77843 | $14,446.08 |
| 5,000 | $5.57465 | $27,873.25 |

