Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C103K1G5TA7301

DigiKey Part Number
399-13997-2-ND - Tape & Reel (TR)
399-13997-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C330C103K1G5TA7301
Description
CAP CER 10000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C103K1G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.38000$8.38
10$3.99100$39.91
50$3.21380$160.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.62823$3,942.34
3,000$2.51049$7,531.47
4,500$2.40285$10,812.82
7,500$2.36224$17,716.80
10,500$2.32614$24,424.47
Manufacturers Standard Package