10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C103J1G5TA

DigiKey Part Number
399-4384-ND
Manufacturer
Manufacturer Product Number
C330C103J1G5TA
Description
CAP CER 10000PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C103J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,711
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.50000$24.50
10$17.00200$170.02
50$14.01280$700.64
250$12.11356$3,028.39
500$11.52556$5,762.78
1,000$11.04156$11,041.56
2,500$10.53036$26,325.90
5,000$10.22199$51,109.95
Manufacturers Standard Package