C328C683G1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $23.18562
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $24.08504
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $43.29440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $43.29440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $13.49772
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $23.78744
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $23.78744
Datasheet
0.068 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C683G1G5TA

DigiKey Part Number
C328C683G1G5TA-ND
Manufacturer
Manufacturer Product Number
C328C683G1G5TA
Description
CAP CER 0.068UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.068 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C683G1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C683G1G5TAKEMET0C322C683G1G5TA-ND$12.63562Direct
C325C683G1G5TAKEMET0C325C683G1G5TA-ND$12.63562Direct
C327C683G1G5TAKEMET0C327C683G1G5TA-ND$12.63562Direct
C322C683F1G5TAKEMET0C322C683F1G5TA-ND$22.67670Upgrade
C323C683F1G5TAKEMET0C323C683F1G5TA-ND$22.67670Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$12.63562$6,317.81
Manufacturers Standard Package