C328C519D3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $2.02219
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.02219
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.02219
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.08392
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.08392
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.08392
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.08392
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.08392
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.40841
Datasheet
5.1 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C519D3G5TA7301

DigiKey Part Number
C328C519D3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C328C519D3G5TA7301
Description
CAP CER 5.1PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C519D3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±0.5pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C519D3G5TA7301KEMET0C322C519D3G5TA7301-ND$2.02219Direct
C325C519D3G5TA7301KEMET0C325C519D3G5TA7301-ND$2.02219Direct
C327C519D3G5TA7301KEMET0C327C519D3G5TA7301-ND$2.02219Direct
C322C519B3G5TA7301KEMET0C322C519B3G5TA7301-ND$2.40841Upgrade
C322C519C3G5TA7301KEMET0C322C519C3G5TA7301-ND$2.08392Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.02219$5,055.48
Manufacturers Standard Package