C328C273G1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $6.33188
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $6.33188
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $6.33188
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.96042
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.96042
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $12.63562
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.96042
Datasheet
0.027 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C273G1G5TA

DigiKey Part Number
C328C273G1G5TA-ND
Manufacturer
Manufacturer Product Number
C328C273G1G5TA
Description
CAP CER 0.027UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.027 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C273G1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C273G1G5TAKEMET0C322C273G1G5TA-ND$6.33188Direct
C325C273G1G5TAKEMET0C325C273G1G5TA-ND$6.33188Direct
C327C273G1G5TAKEMET0C327C273G1G5TA-ND$6.33188Direct
C322C273F1G5TAKEMET0C322C273F1G5TA-ND$10.96042Upgrade
C322C273F2G5TAKEMET0C322C273F2G5TA-ND$22.67670Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$6.33188$3,165.94
Manufacturers Standard Package