Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C328C223F5G5TA | |
|---|---|
DigiKey Part Number | C328C223F5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C328C223F5G5TA |
Description | CAP CER 0.022UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C328C223F5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C223F5G5TA | KEMET | 0 | C322C223F5G5TA-ND | $9.62326 | Direct |
| C325C223F5G5TA | KEMET | 0 | C325C223F5G5TA-ND | $9.62326 | Direct |
| C327C223F5G5TA | KEMET | 0 | C327C223F5G5TA-ND | $9.62326 | Direct |
| C322C223F1G5TA | KEMET | 0 | C322C223F1G5TA-ND | $10.96042 | Upgrade |
| C322C223F2G5TA | KEMET | 0 | C322C223F2G5TA-ND | $22.88274 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.62326 | $4,811.63 |





