
C328C132JAG5TA | |
---|---|
DigiKey Part Number | 399-C328C132JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C328C132JAG5TA |
Description | CAP CER RAD 1.3NF 250V C0G 5% |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C328C132JAG5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.75100 | $27.51 |
50 | $2.06760 | $103.38 |
100 | $1.85980 | $185.98 |
500 | $1.50704 | $753.52 |
1,000 | $1.41303 | $1,413.03 |
2,500 | $1.28344 | $3,208.60 |
5,000 | $1.21424 | $6,071.20 |