
C328C122KAG5TA | |
---|---|
DigiKey Part Number | 399-C328C122KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C328C122KAG5TA |
Description | CAP CER RAD 1.2NF 250V C0G 10% |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C328C122KAG5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.50400 | $25.04 |
50 | $1.88200 | $94.10 |
100 | $1.66270 | $166.27 |
500 | $1.47454 | $737.27 |
1,000 | $1.36754 | $1,367.54 |
2,500 | $1.25454 | $3,136.35 |
5,000 | $1.18649 | $5,932.45 |