C328C130J3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.79455
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.79455
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.79455
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.48487
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.47345
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.48487
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.47345
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.48487
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.47345
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.48487
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.47345
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.48487
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.47345
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.48487
Datasheet
C318,C323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C130J3G5TA7301

DigiKey Part Number
C328C130J3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C328C130J3G5TA7301
Description
CAP CER 13PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C130J3G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.79455$1,986.38
Manufacturers Standard Package