C318,C323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C101G3G5TA

DigiKey Part Number
C328C101G3G5TA-ND
Manufacturer
Manufacturer Product Number
C328C101G3G5TA
Description
CAP CER 100PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
100 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C101G3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.72000$7.72
10$4.21200$42.12
50$3.44040$172.02
100$3.24580$324.58
500$2.80488$1,402.44
1,000$2.66701$2,667.01
2,500$2.52807$6,320.18
5,000$2.42990$12,149.50
Manufacturers Standard Package