Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C328C100F3G5TA7301 | |
|---|---|
DigiKey Part Number | C328C100F3G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C328C100F3G5TA7301 |
Description | CAP CER 10PF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C328C100F3G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C100F3G5TA7301 | KEMET | 0 | C322C100F3G5TA7301-ND | $3.48042 | Direct |
| C325C100F3G5TA7301 | KEMET | 0 | C325C100F3G5TA7301-ND | $3.48042 | Direct |
| C327C100F3G5TA7301 | KEMET | 0 | C327C100F3G5TA7301-ND | $3.48042 | Direct |
| C317C100F3G5TA7301 | KEMET | 0 | C317C100F3G5TA7301-ND | $3.48042 | Similar |
| C318C100F3G5TA7301 | KEMET | 0 | C318C100F3G5TA7301-ND | $3.48042 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.48042 | $8,701.05 |





