C327C183J2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $2.48717
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.48717
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.48717
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.88274
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.88274
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.87310
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.87310
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.48717
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.88274
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.88274
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.87310
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.87310
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.48717
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.88274
Datasheet
0.018 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C183J2G5TA

DigiKey Part Number
C327C183J2G5TA-ND
Manufacturer
Manufacturer Product Number
C327C183J2G5TA
Description
CAP CER RAD 18NF 200V C0G 5%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C183J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C183J2G5TAKEMET0C322C183J2G5TA-ND$2.48717Direct
C323C183J2G5TAKEMET0C323C183J2G5TA-ND$2.48717Direct
C325C183J2G5TAKEMET0C325C183J2G5TA-ND$2.48717Direct
C322C183F2G5TAKEMET0C322C183F2G5TA-ND$22.88274Upgrade
C322C183FAG5TAKEMET0C322C183FAG5TA-ND$22.88274Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.48717$2,487.17