
C327C131JAG5TA | |
|---|---|
DigiKey Part Number | 399-C327C131JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C327C131JAG5TA |
Description | CAP CER RAD 130PF 250V C0G 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C327C131JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.320" (8.13mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.96500 | $19.65 |
| 50 | $1.45020 | $72.51 |
| 100 | $1.29240 | $129.24 |
| 500 | $1.02604 | $513.02 |
| 1,000 | $0.94383 | $943.83 |
| 2,500 | $0.85704 | $2,142.60 |
| 5,000 | $0.80479 | $4,023.95 |

