
C326C103K5R5TA | |
|---|---|
DigiKey Part Number | 399-C326C103K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C326C103K5R5TA |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C103K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.43100 | $14.31 |
| 50 | $1.04420 | $52.21 |
| 100 | $0.92410 | $92.41 |
| 500 | $0.72250 | $361.25 |
| 1,000 | $0.66043 | $660.43 |
| 2,500 | $0.59501 | $1,487.53 |

