Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C325C824M1R5TA7301 | |
|---|---|
DigiKey Part Number | C325C824M1R5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C325C824M1R5TA7301 |
Description | CAP CER 0.82UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C824M1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C824M1R5TA7301 | KEMET | 0 | C322C824M1R5TA7301-ND | $2.10365 | Direct |
| C323C824M1R5TA7301 | KEMET | 0 | C323C824M1R5TA7301-ND | $2.10365 | Direct |
| C327C824M1R5TA7301 | KEMET | 0 | C327C824M1R5TA7301-ND | $2.10365 | Direct |
| C328C824M1R5TA7301 | KEMET | 0 | C328C824M1R5TA7301-ND | $2.10365 | Direct |
| C322C824J1R5TA7301 | KEMET | 0 | C322C824J1R5TA7301-ND | $3.17948 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.10365 | $5,259.12 |


