Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C325C564K1R5TA | |
|---|---|
DigiKey Part Number | C325C564K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C564K1R5TA |
Description | CAP CER RAD 560NF 100V X7R 10% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C564K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C327C564K1R5TA | KEMET | 0 | C327C564K1R5TA-ND | $3.22102 | Direct |
| C317C561FAG5TA | KEMET | 0 | C317C561FAG5TA-ND | $4.07260 | Similar |
| C317C561GAG5TA | KEMET | 0 | C317C561GAG5TA-ND | $2.70306 | Similar |
| C317C561JAG5TA | KEMET | 0 | C317C561JAG5TA-ND | $0.81348 | Similar |
| C317C561KAG5TA | KEMET | 0 | C317C561KAG5TA-ND | $0.80168 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.22102 | $1,610.51 |



