C316C,C356C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C100K3G5TA

DigiKey Part Number
399-C327C100K3G5TA-ND
Manufacturer
Manufacturer Product Number
C327C100K3G5TA
Description
CAP CER RAD 10PF 25V C0G 10%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C100K3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.320" (8.13mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.13000$3.13
10$1.85200$18.52
50$1.36480$68.24
100$1.21670$121.67
500$0.96496$482.48
1,000$0.90264$902.64
2,500$0.80545$2,013.62
5,000$0.75614$3,780.70
Manufacturers Standard Package