
C325C392JAG5TA | |
|---|---|
DigiKey Part Number | 399-C325C392JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C392JAG5TA |
Description | CAP CER RAD 3.9NF 250V C0G 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C392JAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.88600 | $28.86 |
| 50 | $2.17380 | $108.69 |
| 100 | $1.95510 | $195.51 |
| 500 | $1.58444 | $792.22 |
| 1,000 | $1.47009 | $1,470.09 |
| 2,500 | $1.34934 | $3,373.35 |
| 5,000 | $1.27659 | $6,382.95 |

