
C325C300JAG5TA | |
---|---|
DigiKey Part Number | C325C300JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C300JAG5TA |
Description | CAP CER RAD 30PF 250V C0G 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C300JAG5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.87200 | $18.72 |
50 | $1.35160 | $67.58 |
100 | $1.18160 | $118.16 |
500 | $0.90486 | $452.43 |
1,000 | $0.87685 | $876.85 |
2,500 | $0.81519 | $2,037.97 |
5,000 | $0.76548 | $3,827.40 |