C324C153KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $2.38218
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.88274
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.87310
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.48717
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.88274
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.87310
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.48717
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.17327
Datasheet
0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C153KAG5TA

DigiKey Part Number
C324C153KAG5TA-ND
Manufacturer
Manufacturer Product Number
C324C153KAG5TA
Description
CAP CER RAD 15NF 250V C0G 10%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C153KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C326C153KAG5TAKEMET0C326C153KAG5TA-ND$2.38218Direct
C324C153FAG5TAKEMET0C324C153FAG5TA-ND$22.88274Upgrade
C324C153GAG5TAKEMET0C324C153GAG5TA-ND$10.87310Upgrade
C324C153JAG5TAKEMET0C324C153JAG5TA-ND$2.48717Upgrade
C326C153FAG5TAKEMET0C326C153FAG5TA-ND$22.88274Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.38218$2,382.18