C318,C323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C560JAG5TA

DigiKey Part Number
399-C323C560JAG5TA-ND
Manufacturer
Manufacturer Product Number
C323C560JAG5TA
Description
CAP CER 56PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C560JAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.87200$18.72
50$1.37940$68.97
100$1.22920$122.92
500$0.97596$487.98
1,000$0.91585$915.85
2,500$0.81519$2,037.97
5,000$0.76548$3,827.40
Manufacturers Standard Package