Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C323C439D3G5TA | |
|---|---|
DigiKey Part Number | C323C439D3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C439D3G5TA |
Description | CAP CER 4.3PF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C439D3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±0.5pF | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C439D3G5TA | KEMET | 0 | C322C439D3G5TA-ND | $2.21882 | Direct |
| C325C439D3G5TA | KEMET | 0 | C325C439D3G5TA-ND | $2.24307 | Direct |
| C327C439D3G5TA | KEMET | 0 | C327C439D3G5TA-ND | $2.21882 | Direct |
| C322C439B3G5TA | KEMET | 0 | C322C439B3G5TA-ND | $2.63622 | Upgrade |
| C322C439C3G5TA | KEMET | 0 | C322C439C3G5TA-ND | $2.28558 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21882 | $2,218.82 |





