
C322C751K3G5TA | |
|---|---|
DigiKey Part Number | 399-C322C751K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C751K3G5TA |
Description | CAP CER RAD 750PF 25V C0G 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C751K3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43220 | $71.61 |
| 100 | $1.27600 | $127.60 |
| 500 | $1.01190 | $505.95 |
| 1,000 | $0.93051 | $930.51 |
| 2,500 | $0.84464 | $2,111.60 |
| 5,000 | $0.79293 | $3,964.65 |

