C322C683F1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $23.18562
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $22.67670
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $24.08504
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $43.29440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $43.29440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $24.08504
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $43.29440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $43.29440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $24.08504
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $43.29440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $43.29440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.13554
Datasheet
0.068 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C683F1G5TA

DigiKey Part Number
C322C683F1G5TA-ND
Manufacturer
Manufacturer Product Number
C322C683F1G5TA
Description
CAP CER 0.068UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C683F1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C683F1G5TAKEMET0C323C683F1G5TA-ND$22.67670Direct
C325C683F1G5TAKEMET0C325C683F1G5TA-ND$22.67670Direct
C327C683F1G5TAKEMET0C327C683F1G5TA-ND$23.18562Direct
C328C683F1G5TAKEMET0C328C683F1G5TA-ND$22.67670Direct
C333C683F1G5TAKEMET0C333C683F1G5TA-ND$24.08504Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$22.67670$11,338.35
Manufacturers Standard Package