
C322C561J2G5TA | |
|---|---|
DigiKey Part Number | 399-14015-ND |
Manufacturer | |
Manufacturer Product Number | C322C561J2G5TA |
Description | CAP CER 560PF 5% 200V C0G RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C561J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.64700 | $26.47 |
| 50 | $1.98640 | $99.32 |
| 100 | $1.78240 | $178.24 |
| 500 | $1.43794 | $718.97 |
| 1,000 | $1.33164 | $1,331.64 |
| 2,500 | $1.21948 | $3,048.70 |
| 5,000 | $1.15187 | $5,759.35 |

