


C322C474M5U5TA7301 | |
---|---|
DigiKey Part Number | 399-13910-2-ND - Tape & Reel (TR) 399-13910-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C474M5U5TA7301 |
Description | CAP CER 0.47UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C474M5U5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57800 | $25.78 |
50 | $1.81620 | $90.81 |
100 | $1.44840 | $144.84 |
500 | $1.38274 | $691.37 |
1,000 | $1.30169 | $1,301.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.14938 | $2,873.45 |
5,000 | $1.06753 | $5,337.65 |
7,500 | $1.06301 | $7,972.57 |
12,500 | $0.97718 | $12,214.75 |
17,500 | $0.97427 | $17,049.72 |
25,000 | $0.96295 | $24,073.75 |
30,000 | $0.95736 | $28,720.80 |
60,000 | $0.94843 | $56,905.80 |
62,500 | $0.94818 | $59,261.25 |