C322C472G2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $5.38394
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $5.38360
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $5.38360
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $5.38360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.62326
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.62326
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.38360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.62326
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.62326
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.38360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.62326
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.62326
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.38360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.62326
Datasheet
4700 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C472G2G5TA

DigiKey Part Number
C322C472G2G5TA-ND
Manufacturer
Manufacturer Product Number
C322C472G2G5TA
Description
CAP CER 4700PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C472G2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C472G2G5TAKEMET0C323C472G2G5TA-ND$5.38394Direct
C325C472G2G5TAKEMET0C325C472G2G5TA-ND$5.38360Direct
C327C472G2G5TAKEMET0C327C472G2G5TA-ND$5.38360Direct
C328C472G2G5TAKEMET0C328C472G2G5TA-ND$5.38360Direct
C322C472F2G5TAKEMET0C322C472F2G5TA-ND$9.62326Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$5.38394$2,691.97
Manufacturers Standard Package