
C322C470J2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C470J2G5TA7301TR-ND - Tape & Reel (TR) 399-C322C470J2G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C470J2G5TA7301 |
Description | CAP CER 47PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C470J2G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C470J2G5TA | KEMET | 470 | 399-4365-ND | $3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.12100 | $21.21 |
| 50 | $1.57200 | $78.60 |
| 100 | $1.40340 | $140.34 |
| 500 | $1.11846 | $559.23 |
| 1,000 | $1.03065 | $1,030.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.93794 | $2,344.85 |
| 5,000 | $0.88210 | $4,410.50 |
| 7,500 | $0.85414 | $6,406.05 |
| 12,500 | $0.82316 | $10,289.50 |
| 17,500 | $0.80504 | $14,088.20 |
| 25,000 | $0.78762 | $19,690.50 |

