Direct
Direct
Upgrade
Parametric Equivalent

C322C471KAG5TA | |
|---|---|
DigiKey Part Number | C322C471KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C471KAG5TA |
Description | CAP CER RAD 470PF 250V C0G 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C471KAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C471KAG5TA | KEMET | 1,762 | C323C471KAG5TA-ND | $3.21000 | Direct |
| C328C471KAG5TA | KEMET | 0 | C328C471KAG5TA-ND | $0.80168 | Direct |
| C328C471JAG5TA | KEMET | 0 | C328C471JAG5TA-ND | $0.81348 | Upgrade |
| C322C471KAG5TA7301 | KEMET | 0 | C322C471KAG5TA7301-ND | $0.78196 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.80168 | $1,603.36 |



