Goldmax Series 9.14H, 7.62L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax Series 9.14H, 7.62L
Finding the Most Accurate Capacitance Measurement

C340C104KDR5HA

DigiKey Part Number
399-13540-ND
Manufacturer
Manufacturer Product Number
C340C104KDR5HA
Description
CAP CER 0.1UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C104KDR5HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.400" L x 0.270" W (10.16mm x 6.85mm)
Height - Seated (Max)
0.560" (14.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.15000$35.15
10$23.83200$238.32
50$21.12820$1,056.41
100$20.18900$2,018.90
500$17.80434$8,902.17
1,000$17.15722$17,157.22
2,500$16.47348$41,183.70
5,000$16.06108$80,305.40
Manufacturers Standard Package