


C322C332K1R5TA | |
|---|---|
DigiKey Part Number | 399-13919-ND |
Manufacturer | |
Manufacturer Product Number | C322C332K1R5TA |
Description | CAP CER 3300PF 10% 100V X7R RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C332K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.57900 | $15.79 |
| 50 | $1.15420 | $57.71 |
| 100 | $1.02360 | $102.36 |
| 500 | $0.80308 | $401.54 |
| 1,000 | $0.73492 | $734.92 |
| 2,500 | $0.66311 | $1,657.77 |
| 5,000 | $0.61985 | $3,099.25 |

