Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C322C330J2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C330J2G5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C322C330J2G5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C330J2G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C330J2G5TA | KEMET | 2,244 | 399-4355-ND | $3.54000 | Parametric Equivalent |
| C322C330J2G5TA7317 | KEMET | 0 | 399-C322C330J2G5TA7317TB-ND | $0.86895 | Parametric Equivalent |
| C322C330J2G5TA7318 | KEMET | 0 | 399-C322C330J2G5TA7318TR-ND | $0.97964 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.89328 | $2,233.20 |




